L2C5-30701216E2300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 12,05710 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 12,05710 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 12,05710 €
Datasheet
Image for L2C5-30701216E2300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-30701216E2300

DigiKey Part Number
1416-L2C5-30701216E2300-ND
Manufacturer
Manufacturer Product Number
L2C5-30701216E2300
Description
LED COB LUXEON WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34.5V
Series
Lumens/Watt @ Current - Test
150 lm/W
Packaging
Tube
Current - Max
3.2A
Part Status
Not For New Designs
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.50mm Dia
Luminous Flux @ Current/Temperature
8294lm (Typ)
Lens Type
Flat
Current - Test
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C5-27801216F2300Lumileds01416-L2C5-27801216F2300-ND12,05710 €Parametric Equivalent
L2C5-30701216F2300Lumileds01416-L2C5-30701216F2300-ND12,05710 €Parametric Equivalent
L2C5-30801216F2300Lumileds01416-L2C5-30801216F2300-ND12,05710 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
20012,05710 €2 411,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,05710 €
Unit Price with VAT:14,46852 €