
L1SP-DRD00035R0000 | |
|---|---|
DigiKey Part Number | 1416-2022-2-ND - Tape & Reel (TR) 1416-2022-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L1SP-DRD00035R0000 |
Description | LED SUNPLUS 35 RED 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 35 Horticulture Red 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | L1SP-DRD00035R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Wavelength | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 180mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,76000 € | 7,60 € |
| 100 | 0,56730 € | 56,73 € |
| 500 | 0,48176 € | 240,88 € |
| 1 000 | 0,45377 € | 453,77 € |
| 2 000 | 0,43004 € | 860,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40413 € | 2 020,65 € |
| 10 000 | 0,38800 € | 3 880,00 € |
| 15 000 | 0,37974 € | 5 696,10 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

