
L1RX-2280000000000 | |
|---|---|
DigiKey Part Number | 1416-L1RX-2280000000000TR-ND - Tape & Reel (TR) 1416-L1RX-2280000000000CT-ND - Cut Tape (CT) 1416-L1RX-2280000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1RX-2280000000000 |
Description | LED LUXEON WARM WHT 2200K 1414 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rubix White, Warm 2200K 3.04V 1A 125° 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 63 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0505 (1313 Metric) |
CCT (K) 2200K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 190lm (Typ) | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Current - Test 1A | Height - Seated (Max) 0.037" (0.93mm) |
Voltage - Forward (Vf) (Typ) 3.04V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,62200 € | 16,22 € |
| 100 | 1,25280 € | 125,28 € |
| 500 | 1,08988 € | 544,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,00659 € | 1 006,59 € |
| 2 000 | 0,96296 € | 1 925,92 € |
| 3 000 | 0,94061 € | 2 821,83 € |
| 5 000 | 0,91540 € | 4 577,00 € |
| 7 000 | 0,90042 € | 6 302,94 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,68800 € |

