cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HX-65702E0000000

DigiKey Part Number
1416-L1HX-65702E0000000TR-ND - Tape & Reel (TR)
1416-L1HX-65702E0000000CT-ND - Cut Tape (CT)
1416-L1HX-65702E0000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1HX-65702E0000000
Description
LED LUXEON WHT 6500K 3535
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON HL2X White, Cool 6500K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
355lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
181 lm/W
CRI (Color Rendering Index)
70
Current - Max
2.5A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
2.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 033
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,78100 €7,81 €
1000,58300 €58,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,47556 €380,45 €
1 6000,44998 €719,97 €
2 4000,43685 €1 048,44 €
4 0000,42204 €1 688,16 €
5 6000,41323 €2 314,09 €
8 0000,40464 €3 237,12 €
20 0000,38568 €7 713,60 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,33200 €