
L1CU-DRD1000000000 | |
---|---|
DigiKey Part Number | 1416-L1CU-DRD1000000000TR-ND - Tape & Reel (TR) 1416-L1CU-DRD1000000000CT-ND - Cut Tape (CT) 1416-L1CU-DRD1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1CU-DRD1000000000 |
Description | DEEP RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON CZ Red 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 260mW (19mW ~ 320mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,83000 € | 2,83 € |
10 | 2,07200 € | 20,72 € |
100 | 1,61860 € | 161,86 € |
500 | 1,41984 € | 709,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,35517 € | 1 355,17 € |
2 000 | 1,30041 € | 2 600,82 € |
3 000 | 1,27238 € | 3 817,14 € |
5 000 | 1,24077 € | 6 203,85 € |
7 000 | 1,22199 € | 8 553,93 € |
Unit Price without VAT: | 2,83000 € |
---|---|
Unit Price with VAT: | 3,39600 € |