Parametric Equivalent

L170-3070703600000 | |
|---|---|
DigiKey Part Number | 1416-L170-3070703600000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L170-3070703600000 |
Description | LED LUXEON WARM WHT 3000K 2828 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 7070 White, Warm 3000K 35.2V 233mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 3000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 1445lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 233mA | Thermal Resistance of Package 1.2°C/W |
Voltage - Forward (Vf) (Typ) 35.2V | Base Product Number |
Lumens/Watt @ Current - Test 176 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-7070-T200-30-70 | Luminus Devices Inc. | 0 | 1214-MP-7070-T200-30-70TR-ND | 0,51045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00598 € | 5 029,90 € |
| Unit Price without VAT: | 1,00598 € |
|---|---|
| Unit Price with VAT: | 1,20718 € |

