
L150-3070502400000 | |
|---|---|
DigiKey Part Number | 1416-1963-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L150-3070502400000 |
Description | LED LUXEON WHITE WARM 3000K SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 3000K 24.5V 160mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 146 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 116° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 3000K | Supplier Device Package 5050 |
Flux @ 25°C, Current - Test 572lm (Typ) | Size / Dimension 0.197" L x 0.204" W (5.00mm x 5.18mm) |
Current - Test 160mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 24.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33938 € | 3 393,80 € |
| Unit Price without VAT: | 0,33938 € |
|---|---|
| Unit Price with VAT: | 0,40726 € |










