New at DigiKey
LED Lighting LUXEON 2835 White, Neutral 4000K 2.7V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4080SA35A00E1

DigiKey Part Number
1416-L128-4080SA35A00E1TR-ND - Tape & Reel (TR)
1416-L128-4080SA35A00E1CT-ND - Cut Tape (CT)
1416-L128-4080SA35A00E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-4080SA35A00E1
Description
NEUTRAL-WHITE 2835 S 3V 80 CRI F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 White, Neutral 4000K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
218 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
350mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
4000K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
38lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.7V
Thermal Resistance of Package
17.5°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06700 €0,67 €
1000,04630 €4,63 €
5000,03644 €18,22 €
1 0000,03315 €33,15 €
2 0000,03032 €60,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02682 €107,28 €
8 0000,02484 €198,72 €
12 0000,02382 €285,84 €
20 0000,02266 €453,20 €
28 0000,02197 €615,16 €
40 0000,02130 €852,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €