Direct

L0F3-U400100006001 | |
|---|---|
DigiKey Part Number | L0F3-U400100006001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0F3-U400100006001 |
Description | LED UV FC SMD FLIPCHIP |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 410nm 3.1V 1A 140° 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Manufacturer Lumileds | Viewing Angle 140° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 120°C (TC) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 0404 (1010 Metric) |
Current - DC Forward (If) (Max) 1A | Base Product Number |
Wavelength 400nm ~ 410nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1F3-U400100007001 | Lumileds | 0 | L1F3-U400100007001-ND | 3,82392 € | Direct |


