L0F2-U400100007001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Lumileds
In Stock: 0
Unit Price: 3,82392 €
Datasheet
Image for L0F2-U400100007001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0F2-U400100007001

DigiKey Part Number
L0F2-U400100007001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0F2-U400100007001
Description
LED LUXEON ROYAL BLUE SMD
Customer Reference
Detailed Description
LED Lighting Color -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
-
Wavelength
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
Luminous Flux @ Current/Temperature
-
Temperature - Test
-
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes