
SSL-LX507DT3SYT | |
|---|---|
DigiKey Part Number | SSL-LX507DT3SYT-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX507DT3SYT |
Description | LED YLW CLEAR T-1 3/4 DIMPLE T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Independent | Package / Case Radial |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 5.00mm Dia |
Millicandela Rating | Height (Max) 7.00mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,36890 € | 36,89 € |
| 500 | 0,30906 € | 154,53 € |
| 1 000 | 0,28942 € | 289,42 € |
| 2 000 | 0,27277 € | 545,54 € |
| 5 000 | 0,25456 € | 1 272,80 € |
| 10 000 | 0,24737 € | 2 473,70 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

