cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSI-LXR3612SYD-150

DigiKey Part Number
SSI-LXR3612SYD-150-ND
Manufacturer
Manufacturer Product Number
SSI-LXR3612SYD-150
Description
LED PNL IND YELLOW DIFF 3MM LDS
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 60° 2.1V 20mA Wire Leads - 6" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.20mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
100mcd
Wavelength - Peak
590nm
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.