LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH305SRD-TR

DigiKey Part Number
67-1377-2-ND - Tape & Reel (TR)
67-1377-1-ND - Cut Tape (CT)
67-1377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF-LXH305SRD-TR
Description
LED CBI 3MM RED DIFF SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
80mcd
Manufacturer
Lumex Opto/Components Inc.
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
3mm, T-1
Wavelength - Peak
660nm
Voltage Rating
1.7V
Configuration
Single
Mounting Type
Surface Mount, Right Angle
Current
20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.