
SSF-LXH100MSRD | |
|---|---|
DigiKey Part Number | 67-1230-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH100MSRD |
Description | LED CBI 5MM RED RA PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 100mcd |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 660nm | Voltage Rating 1.8V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H175CSRD | Bivar Inc. | 0 | H175CSRD-ND | 0,36720 € | Similar |


