LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 1.7V 30mA Rectangle with Flat Top Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB-LXH100SRW

DigiKey Part Number
67-1036-ND
Manufacturer
Manufacturer Product Number
SSB-LXH100SRW
Description
LED LGT BAR RED DIFF 8CHIP
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 1.7V 30mA Rectangle with Flat Top Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
150mcd
Manufacturer
Lumex Opto/Components Inc.
Viewing Angle
160°
Packaging
Bulk
Lens Type
Diffused, White
Part Status
Obsolete
Lens Style
Rectangle with Flat Top
Color
Red
Voltage Rating
1.7V
Wavelength - Peak
660nm
Mounting Type
Through Hole
Configuration
Bar - Single, DIP
Base Product Number
Current
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.