
SSB-LXE100SRW | |
|---|---|
DigiKey Part Number | 67-1034-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LXE100SRW |
Description | LED CBI QUAD RED DIF TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) Diffused, White 1.7V 30mA Rectangle with Flat Top Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 660nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 30mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole | |
Base Product Number |

