



SSA-LXH1025G8Y1I1D | |
|---|---|
DigiKey Part Number | SSA-LXH1025G8Y1I1-ND |
Manufacturer | |
Manufacturer Product Number | SSA-LXH1025G8Y1I1D |
Description | LED CBI 5X2.5MM 10-SEG GN/R/YL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Green, Red, Yellow Diffused, Green, Red, Yellow 2.2V Green, 2V Red, 2.1V Yellow 20mA Green, 20mA Red, 20mA Yellow Rectangle with Flat Top 5.00mm x 2.50mm Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd Green, 15mcd Red, 10mcd Yellow |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 110° |
Packaging Bulk | Lens Type Diffused, Green, Red, Yellow |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Green, Red, Yellow | Lens Size 5.00mm x 2.50mm |
Wavelength - Peak 565nm, 585nm, 635nm | Voltage Rating 2.2V Green, 2V Red, 2.1V Yellow |
Configuration Bar - 10 Wide, SIP | Mounting Type Through Hole |
Current 20mA Green, 20mA Red, 20mA Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,78800 € | 27,88 € |
| 200 | 2,08470 € | 416,94 € |
| 600 | 1,92870 € | 1 157,22 € |
| 1 000 | 1,86903 € | 1 869,03 € |
| 2 000 | 1,79901 € | 3 598,02 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,52400 € |


