



SML-LXR851SRC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LXR851SRC-TR-ND - Tape & Reel (TR) 67-SML-LXR851SRC-TRCT-ND - Cut Tape (CT) 67-SML-LXR851SRC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR851SRC-TR |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,13982 € | 69,91 € |
| 1 000 | 0,12945 € | 129,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11599 € | 231,98 € |
| 4 000 | 0,10877 € | 435,08 € |
| 6 000 | 0,10507 € | 630,42 € |
| 10 000 | 0,10088 € | 1 008,80 € |
| 14 000 | 0,09839 € | 1 377,46 € |
| 20 000 | 0,09596 € | 1 919,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

