


SML-LX2835SISUGSBC | |
|---|---|
DigiKey Part Number | 67-2126-2-ND - Tape & Reel (TR) 67-2126-1-ND - Cut Tape (CT) 67-2126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2835SISUGSBC |
Description | LED RGB CLEAR 2835 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.2V Green, 3.5V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2.2V Green, 3.5V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 636nm Red, 574nm Green, 430nm Blue |
Configuration Common Anode | Package / Case 4-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.64mm x 2.14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,34000 € | 13,40 € |
| 100 | 1,02500 € | 102,50 € |
| 500 | 0,88596 € | 442,98 € |
| 1 000 | 0,84060 € | 840,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,80220 € | 1 604,40 € |
| 4 000 | 0,76969 € | 3 078,76 € |
| 6 000 | 0,75305 € | 4 518,30 € |
| 10 000 | 0,73428 € | 7 342,80 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,24400 € |

