LDM-768-1LT-R1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDM-768-1LT-R1
LDM-768-1LT-R1_Side-B

LDM-768-1LT-R1

DigiKey Part Number
67-2272-ND
Manufacturer
Manufacturer Product Number
LDM-768-1LT-R1
Description
LED MATRIX 96X8 0.94" RED
Customer Reference
Detailed Description
Dot Matrix Display Module 96 x 8 Red 2V 11.34" L x 0.94" W x 0.40" H (288.00mm x 24.00mm x 10.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
Packaging
Bulk
Part Status
Active
Millicandela Rating
56mcd
Internal Connection
-
Size / Dimension
11.34" L x 0.94" W x 0.40" H (288.00mm x 24.00mm x 10.20mm)
Color
Red
Configuration
96 x 8
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.