
LCM-H02002DTF | |
---|---|
DigiKey Part Number | LCM-H02002DTF-ND |
Manufacturer | |
Manufacturer Product Number | LCM-H02002DTF |
Description | LCD MOD 40DIG 20X2 TRANSFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots TN - Twisted Nematic LED 116.00mm x 37.00mm x 12.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 12.70mm | |
Viewing Area | 85.00mm L x 16.80mm W | |
Backlight | LED | |
Voltage - Supply | 4.7V ~ 5.3V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |