
LCM-H02002DSF | |
---|---|
DigiKey Part Number | 67-LCM-H02002DSF-ND |
Manufacturer | |
Manufacturer Product Number | LCM-H02002DSF |
Description | 20X2 CHAR LCD MOD,STN, TRANSFL,L |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots w/Cursor STN - Super-Twisted Nematic LED - White RS-232 116.00mm x 37.00mm x 13.20mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots w/Cursor | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.20mm | |
Viewing Area | 85.00mm L x 18.60mm W | |
Backlight | LED - White | |
Voltage - Supply | 2.7V ~ 3.6V | |
Dot Size | 0.65mm W x 0.60mm H | |
Interface | RS-232 | |
Controller Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |