
GT-SMD181240012-TR | |
|---|---|
DigiKey Part Number | 67-2008-2-ND - Tape & Reel (TR) 67-2008-1-ND - Cut Tape (CT) 67-2008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT-SMD181240012-TR |
Description | GDT 400V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Lumex Opto/Components Inc. | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 400 V | Package / Case 1812 (4532 Metric) |
Impulse Discharge Current (8/20µs) 1000A (1kA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,33000 € | 6,65 € |
| 10 | 1,22800 € | 12,28 € |
| 50 | 1,01900 € | 50,95 € |
| 100 | 0,94010 € | 94,01 € |
| 250 | 0,84476 € | 211,19 € |
| 500 | 0,77884 € | 389,42 € |
| 1 000 | 0,72299 € | 722,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,64374 € | 1 609,35 € |
| 5 000 | 0,59240 € | 2 962,00 € |
| 7 500 | 0,59068 € | 4 430,10 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |

