
GT-SMD181215022-TR | |
|---|---|
DigiKey Part Number | 67-2001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT-SMD181215022-TR |
Description | GDT 150V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 2000A (2kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Lumex Opto/Components Inc. | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 150 V | Package / Case 1812 (4532 Metric) |
Impulse Discharge Current (8/20µs) 2000A (2kA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,82815 € | 2 070,38 € |
| Unit Price without VAT: | 0,82815 € |
|---|---|
| Unit Price with VAT: | 0,99378 € |

