
GT-RLSA80SS | |
|---|---|
DigiKey Part Number | 67-2180-ND |
Manufacturer | |
Manufacturer Product Number | GT-RLSA80SS |
Description | GDT 80V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 80 V 1500A (1.5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±15% |
Manufacturer Lumex Opto/Components Inc. | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 80 V | Package / Case Radial |
Impulse Discharge Current (8/20µs) 1500A (1.5kA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,41400 € | 7,07 € |
| 10 | 1,30500 € | 13,05 € |
| 50 | 1,08200 € | 54,10 € |
| 100 | 0,99840 € | 99,84 € |
| 250 | 0,89708 € | 224,27 € |
| 500 | 0,82708 € | 413,54 € |
| 1 000 | 0,76216 € | 762,16 € |
| 5 000 | 0,63105 € | 3 155,25 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,05200 € |

