



934935008 | |
---|---|
DigiKey Part Number | 1794-1323-ND |
Manufacturer | |
Manufacturer Product Number | 934935008 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-2 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 630V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Applications | Industrial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,98000 € | 40,98 € |
10 | 34,82700 € | 348,27 € |
25 | 32,64720 € | 816,18 € |
50 | 31,09020 € | 1 554,51 € |
100 | 29,60770 € | 2 960,77 € |
250 | 27,83100 € | 6 957,75 € |
Unit Price without VAT: | 40,98000 € |
---|---|
Unit Price with VAT: | 49,17600 € |