
9497 0001000 | |
|---|---|
DigiKey Part Number | 94970001000-ND |
Manufacturer | |
Manufacturer Product Number | 9497 0001000 |
Description | TW PR BLK & ORG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black, Orange 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black, Orange | |
Ratings | AWM Style 1007 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99342 € | 993,42 € |
| Unit Price without VAT: | 0,99342 € |
|---|---|
| Unit Price with VAT: | 1,19210 € |

