
8241F G8M1000 | |
|---|---|
DigiKey Part Number | 8241FG8M1000-ND |
Manufacturer | |
Manufacturer Product Number | 8241F G8M1000 |
Description | CABLE COAXIAL RG-59 22AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Lumberg Automation | Jacket Color Yellow |
Packaging Bulk | Usage Video |
Part Status Obsolete | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-59 | Dielectric Diameter 0.146" (3.71mm) |
Wire Gauge 22 AWG | Shield Material Copper, Bare |
Conductor Strand 7 Strands / 30 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 78.0 |
Jacket (Insulation) Diameter 0.241" (6.12mm) | Operating Temperature -30°C ~ 60°C |
Shield Type Braid | Base Product Number |
Impedance 75 Ohms |

