
600005349 | |
|---|---|
DigiKey Part Number | 600005349-ND |
Manufacturer | |
Manufacturer Product Number | 600005349 |
Description | CBL CIRC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Lumberg Automation | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,46000 € | 38,46 € |
| 10 | 32,68500 € | 326,85 € |
| 25 | 30,64000 € | 766,00 € |
| 50 | 29,17840 € | 1 458,92 € |
| 100 | 27,78720 € | 2 778,72 € |
| 250 | 26,04996 € | 6 512,49 € |
| Unit Price without VAT: | 38,46000 € |
|---|---|
| Unit Price with VAT: | 46,15200 € |

