
555611 | |
|---|---|
DigiKey Part Number | 1000-555611-ND |
Manufacturer | |
Manufacturer Product Number | 555611 |
Description | LOCTITE ECCOBOND FP4549G, 6 OZ S |
Customer Reference | |
Detailed Description | Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Adhesive | |
Features | Beige | |
For Use With/Related Products | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 36°F ~ 46°F (2°C ~ 8°C) | |
Digi-Key Storage | - |

