
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Epoxy | |
Features | Gray, Heat Cure | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 35.6°F ~ 77°F (2°C ~ 25°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1 627,39200 € | 16 273,92 € |
Unit Price without VAT: | 1 627,39200 € |
---|---|
Unit Price with VAT: | 1 952,87040 € |