
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Film | |
Features | White | |
For Use With/Related Products | Plastic | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 81°F (27°C) | |
Digi-Key Storage | - |

