TF784 PLAIN is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bud Industries
In Stock: 32
Unit Price: 20,48000 €
Datasheet
Chassis Metal, Aluminum Unpainted U Shaped Pieces 10.000" L x 6.000" W (254.00mm x 152.40mm) X 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF784 PLAIN

DigiKey Part Number
L108-ND
Manufacturer
Manufacturer Product Number
TF784 PLAIN
Description
CHASSIS ALUM UNPTD 10"L X 6"W
Customer Reference
Detailed Description
Chassis Metal, Aluminum Unpainted U Shaped Pieces 10.000" L x 6.000" W (254.00mm x 152.40mm) X 3.500" (88.90mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Chassis
Size / Dimension
10.000" L x 6.000" W (254.00mm x 152.40mm)
Height
3.500" (88.90mm)
Area (L x W)
60.0in² (387cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,48000 €23,48 €
Manufacturers Standard Package
Unit Price without VAT:23,48000 €
Unit Price with VAT:28,17600 €