
PERF-143 PLAIN | |
|---|---|
DigiKey Part Number | L177-ND |
Manufacturer | |
Manufacturer Product Number | PERF-143 PLAIN |
Description | CHASSIS ALUM UNPAINTED 4"L X 4"W |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted Perforated, U Shaped Pieces 4.000" L x 4.000" W (101.60mm x 101.60mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Chassis | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Perforated, U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.050" (1.27mm) | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 € | 14,56 € |
| Unit Price without VAT: | 14,56000 € |
|---|---|
| Unit Price with VAT: | 17,47200 € |

