



PERF-101 PLAIN | |
|---|---|
DigiKey Part Number | L164-ND |
Manufacturer | |
Manufacturer Product Number | PERF-101 PLAIN |
Description | CHASSIS ALUM 4.25"L X 2.25"W |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted Perforated, U Shaped Pieces 4.250" L x 2.250" W (107.95mm x 57.15mm) X 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Chassis | |
Size / Dimension | 4.250" L x 2.250" W (107.95mm x 57.15mm) | |
Height | 1.250" (31.75mm) | |
Area (L x W) | 9.56in² (61.7cm²) | |
Design | Perforated, U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.050" (1.27mm) | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,23200 € |

