8103-C PLAIN ALUMINUM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8103-C PLAIN ALUMINUM

DigiKey Part Number
L195-ND
Manufacturer
Manufacturer Product Number
8103-C PLAIN ALUMINUM
Description
CHASSIS ALUM UNPTD 10"L X 8"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Unpainted Split Sides 10.000" L x 8.000" W (254.00mm x 203.20mm) X 3.000" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
3.000" (76.20mm)
Area (L x W)
80.0in² (516cm²)
Design
Split Sides
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
Cap (Cover)
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,18000 €38,18 €
Manufacturers Standard Package
Unit Price without VAT:38,18000 €
Unit Price with VAT:45,81600 €