34 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL1206LR034DNR

DigiKey Part Number
18-L4CL1206LR034DNRTR-ND - Tape & Reel (TR)
18-L4CL1206LR034DNRCT-ND - Cut Tape (CT)
18-L4CL1206LR034DNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL1206LR034DNR
Description
4T L4CL1206 0.5W 30PPM 34 MOHM 0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,67500 €6,75 €
250,57840 €14,46 €
500,51760 €25,88 €
1000,46600 €46,60 €
2500,40936 €102,34 €
5000,37390 €186,95 €
1 0000,34379 €343,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,26117 €1 305,85 €
10 0000,25338 €2 533,80 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,23600 €