
RTQ8577BGQW | |
|---|---|
DigiKey Part Number | RTQ8577BGQWTR-ND - Tape & Reel (TR) RTQ8577BGQWCT-ND - Cut Tape (CT) RTQ8577BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ8577BGQW |
Description | IC LED DRIVER CTRLR PWM 20WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 20-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 45V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,05400 € | 20,54 € |
| 25 | 1,88240 € | 47,06 € |
| 100 | 1,69370 € | 169,37 € |
| 250 | 1,60368 € | 400,92 € |
| 500 | 1,54942 € | 774,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,48240 € | 2 223,60 € |
| 3 000 | 1,44962 € | 4 348,86 € |
| 4 500 | 1,43320 € | 6 449,40 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,28800 € |

