


V9MLA0603NHAUTO | |
|---|---|
DigiKey Part Number | 18-V9MLA0603NHAUTOTR-ND - Tape & Reel (TR) 18-V9MLA0603NHAUTOCT-ND - Cut Tape (CT) 18-V9MLA0603NHAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V9MLA0603NHAUTO |
Description | VARISTOR 13.5V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6.5 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 13.5 V | |
Varistor Voltage (Max) | 16 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 490 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,21880 € | 5,47 € |
| 100 | 0,18930 € | 18,93 € |
| 250 | 0,17516 € | 43,79 € |
| 500 | 0,16664 € | 83,32 € |
| 1 000 | 0,15960 € | 159,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12922 € | 323,05 € |
| 5 000 | 0,12542 € | 627,10 € |
| 7 500 | 0,12352 € | 926,40 € |
| 12 500 | 0,12270 € | 1 533,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |


