13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Building Automation – Protect/Sense/Control

V9MLA0603NHAUTO

DigiKey Part Number
18-V9MLA0603NHAUTOTR-ND - Tape & Reel (TR)
18-V9MLA0603NHAUTOCT-ND - Cut Tape (CT)
18-V9MLA0603NHAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V9MLA0603NHAUTO
Description
VARISTOR 13.5V 30A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
6.5 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
11 V
Varistor Voltage (Typ)
13.5 V
Varistor Voltage (Max)
16 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
490 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,24600 €2,46 €
250,21880 €5,47 €
1000,18930 €18,93 €
2500,17516 €43,79 €
5000,16664 €83,32 €
1 0000,15960 €159,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,12922 €323,05 €
5 0000,12542 €627,10 €
7 5000,12352 €926,40 €
12 5000,12270 €1 533,75 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €