


V625SM10 | |
|---|---|
DigiKey Part Number | 18-V625SM10TR-ND - Tape & Reel (TR) 18-V625SM10CT-ND - Cut Tape (CT) 18-V625SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V625SM10 |
Description | VARISTOR 1KV 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kV 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 720 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 5 kA | |
Energy | 90J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,24160 € | 31,04 € |
| 100 | 1,10850 € | 110,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,87830 € | 263,49 € |
| 600 | 0,84748 € | 508,49 € |
| 900 | 0,83206 € | 748,85 € |
| 1 500 | 0,81496 € | 1 222,44 € |
| 2 100 | 0,80496 € | 1 690,42 € |
| 3 000 | 0,80177 € | 2 405,31 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,20800 € |

