Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V625LS10PX2855 | |
|---|---|
DigiKey Part Number | V625LS10PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V625LS10PX2855 |
Description | VARISTOR 1KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 67J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 MHz |
Maximum AC Volts 625 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V625LA10P | Littelfuse Inc. | 7 319 | V625LA10P-ND | 0,54000 € | Parametric Equivalent |
| V625LA10PX1347 | Littelfuse Inc. | 0 | V625LA10PX1347-ND | 0,20038 € | Parametric Equivalent |
| V625LA10PX2855 | Littelfuse Inc. | 0 | V625LA10PX2855-ND | 0,32721 € | Parametric Equivalent |
| V625LC10P | Littelfuse Inc. | 0 | V625LC10P-ND | 0,29528 € | Parametric Equivalent |
| V625LC10PX2855 | Littelfuse Inc. | 0 | V625LC10PX2855-ND | 0,32721 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32721 € | 1 636,05 € |
| Unit Price without VAT: | 0,32721 € |
|---|---|
| Unit Price with VAT: | 0,39265 € |



