
V60MLA0805NA | |
|---|---|
DigiKey Part Number | 18-V60MLA0805NA-ND |
Manufacturer | |
Manufacturer Product Number | V60MLA0805NA |
Description | VARISTOR 67V 0805 |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum DC Volts | 60 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |

