Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V47ZC1PX2855 | |
|---|---|
DigiKey Part Number | V47ZC1PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V47ZC1PX2855 |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 1.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1245 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V47ZA1P | Littelfuse Inc. | 10 033 | F3055-ND | 0,26000 € | Parametric Equivalent |
| V47ZA1PX1347 | Littelfuse Inc. | 585 | V47ZA1PX1347-ND | 0,29000 € | Parametric Equivalent |
| V47ZA1PX2855 | Littelfuse Inc. | 4 285 | V47ZA1PX2855-ND | 0,29000 € | Parametric Equivalent |
| V47ZC1P | Littelfuse Inc. | 0 | V47ZC1P-ND | 0,13036 € | Parametric Equivalent |
| V47ZS1P | Littelfuse Inc. | 9 495 | F4075CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,14384 € | 1 294,56 € |
| Unit Price without VAT: | 0,14384 € |
|---|---|
| Unit Price with VAT: | 0,17261 € |










