


V420SM10 | |
|---|---|
DigiKey Part Number | 18-V420SM10TR-ND - Tape & Reel (TR) 18-V420SM10CT-ND - Cut Tape (CT) 18-V420SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V420SM10 |
Description | VARISTOR 680V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 5 kA | |
Energy | 105J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 190 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34200 € | 13,42 € |
| 25 | 1,22240 € | 30,56 € |
| 100 | 1,09120 € | 109,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,86420 € | 259,26 € |
| 600 | 0,83377 € | 500,26 € |
| 900 | 0,81851 € | 736,66 € |
| 1 500 | 0,80160 € | 1 202,40 € |
| 2 100 | 0,79172 € | 1 662,61 € |
| 3 000 | 0,78799 € | 2 363,97 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |

