V39RA8X2749 | |
---|---|
DigiKey Part Number | V39RA8X2749-ND |
Manufacturer | |
Manufacturer Product Number | V39RA8X2749 |
Description | VARISTOR 39V 250A RADIAL BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 250 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,72523 € | 2 725,23 € |
Unit Price without VAT: | 2,72523 € |
---|---|
Unit Price with VAT: | 3,27028 € |