| V36ZU80PX2855 | |
|---|---|
| DigiKey Part Number | V36ZU80PX2855-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | V36ZU80PX2855 | 
| Description | VARISTOR 36V 2KA DISC 20MM | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 36 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Maximum AC Volts | 23 V | |
| Maximum DC Volts | 28 V | |
| Varistor Voltage (Min) | 32.4 V | |
| Varistor Voltage (Typ) | 36 V | |
| Varistor Voltage (Max) | 39.6 V | |
| Current - Surge | 2 kA | |
| Energy | 160J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 12000 pF @ 1 MHz | |
| Operating Temperature | -55°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 20mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,32589 € | 651,78 € | 
| Unit Price without VAT: | 0,32589 € | 
|---|---|
| Unit Price with VAT: | 0,39107 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France