


V30MLA0805LNHAUTO | |
|---|---|
DigiKey Part Number | 18-V30MLA0805LNHAUTOTR-ND - Tape & Reel (TR) 18-V30MLA0805LNHAUTOCT-ND - Cut Tape (CT) 18-V30MLA0805LNHAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA0805LNHAUTO |
Description | VARISTOR 41.5V 30A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37 V | |
Varistor Voltage (Typ) | 41.5 V | |
Varistor Voltage (Max) | 46 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19790 € | 19,79 € |
| 250 | 0,18316 € | 45,79 € |
| 500 | 0,17432 € | 87,16 € |
| 1 000 | 0,16701 € | 167,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,13527 € | 338,18 € |
| 5 000 | 0,13132 € | 656,60 € |
| 7 500 | 0,12935 € | 970,12 € |
| 12 500 | 0,12865 € | 1 608,12 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

