


V300LT4P | |
|---|---|
DigiKey Part Number | F5606TR-ND - Tape & Reel (TR) F5606CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V300LT4P |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 405 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16490 € | 16,49 € |
| 250 | 0,15232 € | 38,08 € |
| 500 | 0,14472 € | 72,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11758 € | 117,58 € |
| 2 000 | 0,11322 € | 226,44 € |
| 3 000 | 0,11104 € | 333,12 € |
| 5 000 | 0,10862 € | 543,10 € |
| 7 000 | 0,10720 € | 750,40 € |
| 10 000 | 0,10584 € | 1 058,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

