

V30MLA1210NT | |
|---|---|
DigiKey Part Number | 18-V30MLA1210NTTR-ND - Tape & Reel (TR) 18-V30MLA1210NTCT-ND - Cut Tape (CT) 18-V30MLA1210NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA1210NT |
Description | VARISTOR 39V 280A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 280 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,70880 € | 17,72 € |
| 100 | 0,62740 € | 62,74 € |
| 250 | 0,58848 € | 147,12 € |
| 500 | 0,57188 € | 285,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,46723 € | 3 737,84 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |










